Klauke 9R20 Crimp Cable Lug 180° M20 120mm² 1 piece

Image Representative of Range

Klauke 9R20 Crimp Cable Lug 180° M20 120mm² 1 piece

MPN
9R20
Brand
Klauke
EAN-13
4012078466660
Order Code
12-3049
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (60)
Qty Was Unit Price (Ex VAT)
1+ £4.58 £4.35
10+ £4.00
100+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Klauke 9R20 crimp cable lug is designed for 120 mm² cables, featuring an M20 blade terminal. This robust crimp connector provides reliable electrical connections in demanding environments. It is commonly used in industrial applications for securing cables effectively.
Colour Metal
Insulated Not insulated
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 120mm²
Maximimum Wire Gauge (AWG) 4/0AWG
Product Type Crimp cable lug
Thread Size M20

Reviews

Be the first to submit a review

Trustpilot