Klauke 9R16 Crimp Cable Lug 180° M16 120mm² 1 piece

Image Representative of Range

Klauke 9R16 Crimp Cable Lug 180° M16 120mm² 1 piece

MPN
9R16
Brand
Klauke
EAN-13
4012078002417
Order Code
12-3048
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Klauke crimp cable lug 9R16 is designed for secure electrical connections with a 180° blade terminal suitable for M16 studs. It offers reliable conductivity for cables up to 120 mm², ideal for industrial and high-power applications. Manufactured by Klauke, this single unit offers precision and durability for electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 120mm²
Maximimum Wire Gauge (AWG) 4/0AWG
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot