Klauke 9R12 Crimp Cable Lug 180° M12 120mm² 1 piece(s)

Image Representative of Range

Klauke 9R12 Crimp Cable Lug 180° M12 120mm² 1 piece(s)

MPN
9R12
Brand
Klauke
EAN-13
4012078002394
Order Code
12-3047
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Klauke's 9R12 crimp cable lug is designed for secure 180° connections to M12 bolts with a capacity of 120 mm². This crimp connector, or blade terminal, is ideal for heavy-duty electrical applications requiring reliable lug connections. The product is suited for professional environments needing durable and efficient electrical connectivity solutions.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 120mm²
Maximimum Wire Gauge (AWG) 4/0AWG
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot