Klauke 9R10 Crimp Cable Lug 180° M10 120mm² 1 piece

Image Representative of Range

Klauke 9R10 Crimp Cable Lug 180° M10 120mm² 1 piece

MPN
9R10
Brand
Klauke
EAN-13
4012078002387
Order Code
12-3046
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The Klauke 9R10 crimp cable lug is a durable crimp connector with a blade terminal designed for M10 bolts and compatible with cables up to 120 mm². It features a 180-degree design to ensure efficient connectivity in electrical systems. This single-piece component is typically used in industrial and heavy-duty electrical applications.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 120mm²
Maximimum Wire Gauge (AWG) 4/0AWG
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot