Klauke 97C8 U Terminal 16mm² non-insulated silver 1pc

Image Representative of Range

Klauke 97C8 U Terminal 16mm² non-insulated silver 1pc

MPN
97C8
Brand
Klauke
EAN-13
4012078001908
Order Code
04-6349
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.769
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 303 in stock

The Klauke 97C8 U terminal is an uninsulated silver crimp connector designed for 16 mm² cables. Manufactured by Klauke, it features a U-shaped design for secure electrical connections. This terminal is typically used in automotive, industrial, and electrical installations for reliable wiring connections.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 16mm²
Maximum Wire Size AWG 6
Contact Material Copper silver plated
Cross-section range 16 mm² (max)
Factory colour Silver
Insulation Option Uninsulated
max. cross section 16mm²
Thread Size M8
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot