Klauke 96C8 U Terminal 10mm² Not insulated Silver 1pc

Image Representative of Range

Klauke 96C8 U Terminal 10mm² Not insulated Silver 1pc

MPN
96C8
Brand
Klauke
EAN-13
4012078001878
Order Code
04-6346
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.557
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 545 in stock

The Klauke 96C8 U terminal is a non-insulated, silver crimp connector designed for 10 mm² cables. Manufactured by Klauke, it features a U-shaped terminal suitable for creating secure and reliable electric connections. Typically used in electrical systems, it facilitates effective connection of conductors in various industrial and commercial applications.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 10mm²
Maximum Wire Size AWG 8
Contact Material Copper silver plated
Cross-section range 10 mm² (max)
Factory colour Silver
Insulation Option Uninsulated
max. cross section 10mm²
Thread Size M8
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot