Klauke 96C6 U Terminal 10mm² not insulated Silver 1pc

Image Representative of Range

Klauke 96C6 U Terminal 10mm² not insulated Silver 1pc

MPN
96C6
Brand
Klauke
EAN-13
4012078001861
Order Code
04-6345
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.487
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

The Klauke 96C6 U terminal is a silver crimp connector designed for 10 mm² cables. It is not insulated and features a U-shaped blade terminal for secure connections. Typically used in electrical installations, this terminal ensures reliable conductivity in various applications.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 10mm²
Maximum Wire Size AWG 8
Contact Material Copper silver plated
Cross-section range 10 mm² (max)
Factory colour Silver
Insulation Option Uninsulated
max. cross section 10mm²
Thread Size M6
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot