Klauke 96C5 U Terminal 10mm² Silver Not Insulated 1pc

Image Representative of Range

Klauke 96C5 U Terminal 10mm² Silver Not Insulated 1pc

MPN
96C5
Brand
Klauke
EAN-13
4012078001854
Order Code
04-6344
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.542
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The Klauke 96C5 U terminal is a silver, non-insulated crimp connector designed for 10 mm² cables. This blade terminal provides a reliable connection in electrical applications. It is ideal for use in wiring systems, particularly where secure and efficient conductivity is essential.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 10mm²
Maximum Wire Size AWG 8
Contact Material Copper silver plated
Cross-section range 10 mm² (max)
Factory colour Silver
Insulation Option Uninsulated
max. cross section 10mm²
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot