Klauke 95R6 Crimp Cable Lug 180° M6 6mm² Hole Dia 6.5mm 1 piece

MPN
95R6
Brand
Klauke
EAN-13
2050001416230
Order Code
12-3044
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
20+ £0.412
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,568 in stock

The Klauke 95R6 crimp cable lug features a peephole design and supports connections at a 180° angle with an M6 fitting, making it ideal for 6 mm² conductors. It has a hole diameter of 6.5 mm, ensuring a secure fit in electrical applications. Commonly used in electrical systems, this crimp connector provides reliable connectivity in various installations.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 6mm²
Hole Ø 6.5mm
Material (details) Cu, tin-plated surface
max. cross section 6mm²
Misc Attribute 1 With inspection hole, for fine-stranded conductors
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot