Klauke 95R5 Crimp Cable Lug M5 180° Peephole 6mm² Hole Dia 5.3mm

MPN
95R5
Brand
Klauke
EAN-13
2050001561916
Order Code
12-3043
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.454
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Klauke 95R5 crimp cable lug is designed for secure electrical connections, featuring a 180° peephole and M5 blade terminal suitable for 6 mm² cables. With a hole diameter of 5.3 mm, this crimp connector ensures reliable connections in electrical installations. Typically used in wiring assemblies, it is ideal for professional applications requiring robust electrical terminations.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 5.3mm
Material (details) Cu, tin-plated surface
max. cross section 6mm²
Misc Attribute 1 With inspection hole, for fine-stranded conductors
Product Type Crimp cable lug
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot