Klauke 95R4 Crimp Cable Lug 180° M4 6mm² 1pc Ring form pipe connection

Image Representative of Range

Klauke 95R4 Crimp Cable Lug 180° M4 6mm² 1pc Ring form pipe connection

MPN
95R4
Brand
Klauke
EAN-13
4012078001779
Order Code
04-6343
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.364
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 890 in stock

The Klauke 95R4 crimp cable lug is designed for reliable electrical connections, featuring a 180° blade terminal for M4 screws and compatible with 6 mm² cables. Manufactured by Klauke, this single-piece connector ensures secure and stable attachment in wiring systems. Ideal for use in electrical installations and circuit assembly, it provides durability and efficiency in professional applications.
Colour Metal
Insulated Not insulated
Stud Size 4mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Product Type Crimp cable lug
Thread Size M4
Type 95R4

Reviews

Be the first to submit a review

Trustpilot