Klauke 95C8 U Terminal 6mm² silver non-insulated 1pc

Image Representative of Range

Klauke 95C8 U Terminal 6mm² silver non-insulated 1pc

MPN
95C8
Brand
Klauke
EAN-13
4012078001847
Order Code
04-6342
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.443
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 296 in stock

The Klauke 95C8 U terminal is a silver, non-insulated crimp connector designed for 6 mm² cables. Manufactured by Klauke, this blade terminal is ideal for secure electrical connections. It is commonly used in electrical installations and wiring projects.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Copper silver plated
Cross-section range 6 mm² (max)
Factory colour Silver
Insulation Option Uninsulated
max. cross section 6mm²
Thread Size M8
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot