Klauke 95C6 U Terminal 6mm² not insulated silver 1pc

Image Representative of Range

Klauke 95C6 U Terminal 6mm² not insulated silver 1pc

MPN
95C6
Brand
Klauke
EAN-13
4012078001823
Order Code
04-6341
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.327
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 260 in stock

The Klauke 95C6 U terminal is a silver, non-insulated crimp connector designed for 6 mm² wires. It features a U-shaped spade terminal for secure connections in electrical applications. This component is ideal for use in wiring systems where reliable conductivity and easy installation are required.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Copper silver plated
Cross-section range 6 mm² (max)
Factory colour Silver
Insulation Option Uninsulated
max. cross section 6mm²
Thread Size M6
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot