Klauke 95C5 U Terminal 6mm² not insulated silver 1pc

Image Representative of Range

Klauke 95C5 U Terminal 6mm² not insulated silver 1pc

MPN
95C5
Brand
Klauke
EAN-13
4012078001809
Order Code
04-6340
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.413
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

The Klauke 95C5 is a silver, 6 mm² U terminal used in electrical connections. This crimp connector from Klauke is uninsulated and designed for efficient use in various wiring applications. It is commonly applied in projects requiring secure blade or spade terminal connections.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Copper silver plated
Cross-section range 6 mm² (max)
Factory colour Silver
Insulation Option Uninsulated
max. cross section 6mm²
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot