Klauke 94R8 Crimp Cable Lug Peephole M8 4mm² Hole Dia8.5mm 180° 1 piece

MPN
94R8
Brand
Klauke
EAN-13
2050001416223
Order Code
12-3040
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.577
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,233 in stock

The Klauke 94R8 crimp cable lug features a peephole design, 180° orientation, and an M8 connection suitable for 4 mm² cables, with a hole diameter of 8.5 mm. Manufactured by Klauke, this crimp connector ensures secure and reliable electrical connections. It is typically used in electrical installations and equipment requiring precise and durable cable terminations.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 4mm²
Hole Ø 8.5mm
Material (details) Cu, tin-plated surface
max. cross section 4mm²
Misc Attribute 1 With inspection hole, for fine-stranded conductors
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot