Klauke 94R6 Crimp Cable Lug Peephole 180° M6 4mm² Hole Dia 6.5mm 1 piece

MPN
94R6
Brand
Klauke
EAN-13
2050001561909
Order Code
12-3039
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.366
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

The Klauke 94R6 crimp cable lug features a peephole and is designed for M6 screws, suitable for 4 mm² cables. It has a hole diameter of 6.5 mm and provides a secure connection for electrical cables. This product is typically used in electrical installations for efficient and reliable cable termination.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 6.5mm
Material (details) Cu, tin-plated surface
max. cross section 4mm²
Misc Attribute 1 With inspection hole, for fine-stranded conductors
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot