Klauke 94R5 Crimp Cable Lug 180° M5 4mm² Hole Dia 5.3mm 1 piece

MPN
94R5
Brand
Klauke
EAN-13
2050001416216
Order Code
12-3038
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
20+ £0.369
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,060 in stock

Klauke manufactures the 94R5 crimp cable lug, featuring a peephole and designed for 4 mm² cables with a 5.3 mm hole. This blade terminal is compatible with M5 screws and crimping at a 180-degree angle. It is typically used in electrical installations to securely connect wires to circuit components.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 4mm²
Hole Ø 5.3mm
Material (details) Cu, tin-plated surface
max. cross section 4mm²
Misc Attribute 1 With inspection hole, for fine-stranded conductors
Product Type Crimp cable lug
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot