Klauke 94R4 Crimp Cable Lug 180° M4 4mm² tin-plated with inspection hole

Image Representative of Range

Klauke 94R4 Crimp Cable Lug 180° M4 4mm² tin-plated with inspection hole

MPN
94R4
Brand
Klauke
EAN-13
4012078001694
Order Code
04-6339
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.306
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 100 in stockBack-order availability date - 09/11/2026

Klauke's crimp cable lug, model 94R4, is designed for 4 mm² cables with an M4 terminal. This 180-degree blade terminal ensures secure electrical connections. It is typically used in industrial and electrical installations for reliable cable termination.
Colour Metal
Insulated Not insulated
Stud Size 4mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 4mm²
Maximimum Wire Gauge (AWG) 12
Product Type Crimp cable lug
Thread Size M4
Type 94R/4

Reviews

Be the first to submit a review

Trustpilot