Klauke 93R8 Crimp Cable Lug M8 2.5mm² tin-plated with inspection hole

Image Representative of Range

Klauke 93R8 Crimp Cable Lug M8 2.5mm² tin-plated with inspection hole

MPN
93R8
Brand
Klauke
EAN-13
4012078001687
Order Code
04-6336
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.421
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 644 in stock

The Klauke 93R8 crimp cable lug is designed for 2.5 mm² cables with an M8 connection. It features a 180-degree blade terminal, ensuring a secure and reliable connection. This high-quality component is typically used in electrical installations and machinery wiring.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 2.50mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Product Type Crimp cable lug
Thread Size M8
Type 93R8

Reviews

Be the first to submit a review

Trustpilot