Klauke 93R6 Crimp Cable Lug Peephole M6 2.50mm² Hole Dia6.5mm 1 piece

MPN
93R6
Brand
Klauke
EAN-13
2050001416209
Order Code
12-3037
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.331
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,142 in stock

The Klauke 93R6 crimp cable lug is a reliable connector featuring a 180° peephole design and an M6 size, suitable for cables with a 2.50 mm² cross-section. With a hole diameter of 6.5 mm, it is ideal for secure electrical connections in various industrial and automotive applications. Known for quality construction, this single unit ensures robust performance in demanding environments.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 2.5mm²
Hole Ø 6.5mm
Material (details) Cu, tin-plated surface
max. cross section 2.50mm²
Misc Attribute 1 With inspection hole, for fine-stranded conductors
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot