Klauke 93R5 Crimp Cable Lug Peephole M5 2.50mm² Hole Dia 5.3mm 180°

MPN
93R5
Brand
Klauke
EAN-13
2050001416193
Order Code
12-3036
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.268
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 695 in stock

The Klauke 93R5 crimp cable lug is designed for secure electrical connections, featuring a peephole and a 5.3 mm hole diameter. It is suitable for cables with a cross-sectional area of 2.50 mm² and has an M5 connection type. This crimp connector is commonly used in electrical installations for efficient and reliable current flow.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 2.5mm²
Hole Ø 5.3mm
Material (details) Cu, tin-plated surface
max. cross section 2.50mm²
Misc Attribute 1 With inspection hole, for fine-stranded conductors
Product Type Crimp cable lug
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot