Klauke 93R4 Crimp Cable Lug with Peephole 180° M4 2.50mm² Hole Dia 4.3mm

MPN
93R4
Brand
Klauke
EAN-13
2050001416186
Order Code
12-3035
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.268
100+ £0.225
500+ £0.213
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 617 in stock

The Klauke 93R4 crimp cable lug is a reliable connector designed for M4 applications with a cross-section of 2.50 mm² and a hole diameter of 4.3 mm. Its 180° peephole feature allows for secure and precise alignment during installation. This type of lug is typically used in electrical systems requiring safe and efficient cable connections.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 2.5mm²
Hole Ø 4.3mm
Material (details) Cu, tin-plated surface
max. cross section 2.50mm²
Misc Attribute 1 With inspection hole, for fine-stranded conductors
Product Type Crimp cable lug
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot