Klauke 93R3 Crimp Cable Lug 180° M3 2.5mm² 1pc

Image Representative of Range

Klauke 93R3 Crimp Cable Lug 180° M3 2.5mm² 1pc

MPN
93R3
Brand
Klauke
EAN-13
4012078001601
Order Code
04-6335
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.260
100+ £0.219
500+ £0.207
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 731 in stock

The Klauke 93R3 crimp cable lug is designed for secure electrical connections with a 180° blade terminal suitable for M3 sized bolts. It supports a cable size of 2.5 mm², making it ideal for medium-duty electrical applications. Typical uses include connecting cables to terminal blocks, switches, or circuit protection devices in various electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 3mm
Maximum Wire Size (mm2) 2.50mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Product Type Crimp cable lug
Thread Size M3
Type 93R3

Reviews

Be the first to submit a review

Trustpilot