Klauke 92R6 Crimp Cable Lug 180° M6 1.50mm² 1pc

Image Representative of Range

Klauke 92R6 Crimp Cable Lug 180° M6 1.50mm² 1pc

MPN
92R6
Brand
Klauke
EAN-13
4012078001588
Order Code
04-6333
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
25+ £0.197
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 886 in stock

The Klauke 92R6 crimp cable lug is a high-quality blade terminal designed for secure electrical connections. This product features a 180° orientation with an M6 terminal size and is suitable for cables with a cross-section of 1.50 mm². It is typically used in automotive or industrial applications for reliable wire terminations.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 1.5mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Product Type Crimp cable lug
Thread Size M6
Type 92R6

Reviews

Be the first to submit a review

Trustpilot