Klauke 92R5 Crimp Cable Lug M5 1.50mm² Peephole 180° Hole Dia 5.3mm

MPN
92R5
Brand
Klauke
EAN-13
2050001561886
Order Code
12-3033
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.201
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 307 in stock

The Klauke 92R5 crimp cable lug features a peephole and a 180° angle, designed for M5 bolts with a hole diameter of 5.3 mm and suitable for 1.50 mm² cables. This crimp connector is ideal for secure electrical connections in automotive and industrial applications. Its blade terminal design ensures easy installation and reliable performance.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 5.3mm
Material (details) Cu, tin-plated surface
max. cross section 1.50mm²
Misc Attribute 1 With inspection hole, for fine-stranded conductors
Product Type Crimp cable lug
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot