Klauke 92R4 Crimp Cable Lug Peephole M4 1.50mm² Hole Dia 4.3mm 1 piece

MPN
92R4
Brand
Klauke
EAN-13
2050001416179
Order Code
12-3032
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.201
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,038 in stock

The Klauke 92R4 crimp cable lug is designed with a peephole and a 180° blade terminal suitable for M4 studs and is intended for 1.50 mm² cables with a hole diameter of 4.3 mm. This connector, identified by the code 02050001416179, is typically used in electrical and industrial applications for secure cable connections. Its durable design ensures reliable performance in various settings, enhancing the efficiency of wiring tasks.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 1.5mm²
Hole Ø 4.3mm
Material (details) Cu, tin-plated surface
max. cross section 1.50mm²
Misc Attribute 1 With inspection hole, for fine-stranded conductors
Product Type Crimp cable lug
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot