Klauke 92R3 Crimp Cable Lug with Peephole M3 1.50mm² Hole Dia3.2mm

MPN
92R3
Brand
Klauke
EAN-13
2050001416162
Order Code
12-3031
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.201
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 448 in stock

Klauke's 92R3 crimp cable lug features a peephole design and is compatible with M3 screws. It is designed for use with 1.50 mm² cables and has a hole diameter of 3.2 mm. This connector is typically used in electrical installations and wire termination applications.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 1.5mm²
Hole Ø 3.2mm
Material (details) Cu, tin-plated surface
max. cross section 1.50mm²
Misc Attribute 1 With inspection hole, for fine-stranded conductors
Product Type Crimp cable lug
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot