Klauke 92C6 U Terminal 1.5mm² not insulated silver 1pc

Image Representative of Range

Klauke 92C6 U Terminal 1.5mm² not insulated silver 1pc

MPN
92C6
Brand
Klauke
EAN-13
4012078001595
Order Code
04-6332
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
25+ £0.181
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Klauke 92C6 is a reliable crimp connector designed for secure electrical connections. This silver, non-insulated U terminal accommodates wires up to 1.5 mm², making it suitable for a variety of electrical and automotive applications. Its robust construction ensures durability and efficient conductivity.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 1.5mm²
Maximum Wire Size AWG 16
Contact Material Copper silver plated
Cross-section range 1.5 mm² (max)
Factory colour Silver
Insulation Option Uninsulated
max. cross section 1.5mm²
Thread Size M6
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot