Klauke 92C4 U Terminal 1.5mm² non-insulated silver 1pc

Image Representative of Range

Klauke 92C4 U Terminal 1.5mm² non-insulated silver 1pc

MPN
92C4
Brand
Klauke
EAN-13
4012078001557
Order Code
04-6331
Country of Origin
Germany
View Full Product Range (21)

Discontinued


The Klauke 92C4 U terminal is a 1.5 mm² crimp connector that is not insulated and features a silver finish. It is typically used for electrical connections where a secure and reliable fastening is required. This blade terminal is ideal for use in automotive or industrial settings where robust connections are essential.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 1.5mm²
Maximum Wire Size AWG 16
Contact Material Copper silver plated
Cross-section range 1.5 mm² (max)
Factory colour Silver
Insulation Option Uninsulated
max. cross section 1.5mm²
Thread Size M4
Type Fork Terminals

Trustpilot