Klauke 92C3 U Terminal 1.5mm² Silver Uninsulated 1pc

Image Representative of Range

Klauke 92C3 U Terminal 1.5mm² Silver Uninsulated 1pc

MPN
92C3
Brand
Klauke
EAN-13
4012078001533
Order Code
04-6330
Country of Origin
Germany
View Full Product Range (21)

Discontinued


The Klauke 92C3 is a silver, non-insulated U terminal designed for 1.5 mm² wiring. As a crimp connector, it provides secure electrical connections typically used in automotive and industrial applications. This single piece component is ideal for applications where reliable spade or blade terminal connections are required.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 1.5mm²
Maximum Wire Size AWG 16
Contact Material Copper silver plated
Cross-section range 1.5 mm² (max)
Factory colour Silver
Insulation Option Uninsulated
max. cross section 1.5mm²
Thread Size M3
Type Fork Terminals

Trustpilot