Klauke 91R5 Crimp Cable Lug 180° M5 0.75mm² 1pc

Image Representative of Range

Klauke 91R5 Crimp Cable Lug 180° M5 0.75mm² 1pc

MPN
91R5
Brand
Klauke
EAN-13
4012078001502
Order Code
04-6329
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
25+ £0.181
100+ £0.153
500+ £0.147
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,287 in stock

Klauke 91R5 is a crimp cable lug designed for secure electrical connections with a 180-degree blade terminal and an M5 size. It supports a conductor cross section of 0.75 mm², making it ideal for connecting wires in various electrical systems. This reliable connector is typically used in automotive and industrial applications for efficient power transfer.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 0.75mm²
Maximimum Wire Gauge (AWG) 18
Product Type Crimp cable lug
Thread Size M5
Type 91R5

Reviews

Be the first to submit a review

Trustpilot