Klauke 91R4 Crimp Cable Lug M4 180° Peephole 0.705mm² Hole Dia4.3mm

MPN
91R4
Brand
Klauke
EAN-13
2050001416155
Order Code
12-3028
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.184
100+ £0.149
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 377 in stock

The Klauke 91R4 crimp cable lug is designed with a peephole and a 180° angle, offering a strong and reliable connection for electrical wiring. It features an M4 size with a hole diameter of 4.3 mm and suits a cross-section of 0.705 mm². This product is ideal for use in electrical installations where secure wiring connections are essential.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 0.75mm²
Hole Ø 4.3mm
Material (details) Cu, tin-plated surface
max. cross section 0.705mm²
Misc Attribute 1 With inspection hole, for fine-stranded conductors
Product Type Crimp cable lug
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot