Klauke 91R3 Crimp Cable Lug Peephole 180° M3 0.705mm² Hole Dia 3.2mm

MPN
91R3
Brand
Klauke
EAN-13
2050001416148
Order Code
12-3027
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.184
100+ £0.149
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 510 in stock

The Klauke 91R3 crimp cable lug features a 180° peephole design with an M3 size and a hole diameter of 3.2 mm, suitable for cables of 0.705 mm². This durable connector is ideal for providing secure electrical connections in wiring and circuit applications. It is designed for ease of installation in electrical systems, ensuring reliable performance.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 0.75mm²
Hole Ø 3.2mm
Material (details) Cu, tin-plated surface
max. cross section 0.705mm²
Misc Attribute 1 With inspection hole, for fine-stranded conductors
Product Type Crimp cable lug
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot