Klauke 8SG8MS Crimp Cable Lug 180° M8 95mm² 1 piece(s)

Image Representative of Range

Klauke 8SG8MS Crimp Cable Lug 180° M8 95mm² 1 piece(s)

MPN
8SG8MS
Brand
Klauke
EAN-13
4012078470681
Order Code
12-3026
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Klauke 8SG8MS is a crimp cable lug designed for secure electrical connections with a 180° orientation and an M8 fitting. This crimp connector supports a cable size of 95 mm² and is typically used in electrical installations requiring robust and reliable connections. Common applications include industrial and commercial electrical systems where stable current flow is essential.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 95mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot