Klauke 8SG8 Crimp Cable Lug 180° M8 95mm² 1 piece

Image Representative of Range

Klauke 8SG8 Crimp Cable Lug 180° M8 95mm² 1 piece

MPN
8SG8
Brand
Klauke
GTIN-14
04012078470674
Order Code
12-3025
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 170 in stock

Klauke's 8SG8 Crimp Cable Lug is a blade terminal designed for secure electrical connections. It is suitable for M8 fittings and supports a cable cross-section of 95 mm². Typical applications include industrial and electrical installations where robust and reliable crimp connections are essential.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 95mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot