Klauke 8SG6 Crimp Cable Lug 180° M6 95 mm² 1 piece

Image Representative of Range

Klauke 8SG6 Crimp Cable Lug 180° M6 95 mm² 1 piece

MPN
8SG6
Brand
Klauke
EAN-13
4012078461597
Order Code
12-3024
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

Klauke manufactures the 8SG6 crimp cable lug, designed for secure electrical connections. This 180° M6 blade terminal supports a 95 mm² wire size. It is typically used in electrical installations requiring reliable conductive paths.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot