Klauke 8SG10 Crimp Cable Lug 180° M10 95mm² 1 piece

Image Representative of Range

Klauke 8SG10 Crimp Cable Lug 180° M10 95mm² 1 piece

MPN
8SG10
Brand
Klauke
GTIN-14
04012078470612
Order Code
12-3022
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The Klauke 8SG10 Crimp Cable Lug is a high-quality crimp connector designed for secure electrical connections. It features a 180° M10 blade terminal suitable for cables up to 95 mm². This durable component is ideal for use in electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 95mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot