Klauke 8R8 Crimp Cable Lug M8 180° 95mm² 1 piece

Image Representative of Range

Klauke 8R8 Crimp Cable Lug M8 180° 95mm² 1 piece

MPN
8R8
Brand
Klauke
EAN-13
4012078462754
Order Code
12-3021
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4 in stockBack-order availability date - 09/11/2026

The Klauke 8R8 crimp cable lug is a durable connector designed for 95 mm² cables and features an M8 opening. This blade terminal is manufactured for effective and reliable electrical connections. It is typically used in wiring applications within electrical installations and machinery.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 95mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot