Klauke 8R16 Crimp Cable Lug 180° M16 95mm² 1 piece

Image Representative of Range

Klauke 8R16 Crimp Cable Lug 180° M16 95mm² 1 piece

MPN
8R16
Brand
Klauke
EAN-13
4012078002356
Order Code
12-3020
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £3.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

Klauke manufactures the 8R16 crimp cable lug designed for secure cable connections. This cable lug supports a cross-sectional area of 95 mm² and fits M16 connections. It is typically used in electrical and industrial applications for reliable current transmission.
Colour Metal
Insulated Not insulated
Stud Size 16mm
Maximum Wire Size (mm2) 95mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot