Klauke 8R12 Crimp Cable Lug 180° M12 95mm² 1 piece

Image Representative of Range

Klauke 8R12 Crimp Cable Lug 180° M12 95mm² 1 piece

MPN
8R12
Brand
Klauke
EAN-13
4012078002332
Order Code
12-3019
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

The Klauke 8R12 crimp cable lug is designed for connecting cables with an M12 bolt size and a conductor cross-section of 95 mm². This durable crimp connector features a blade terminal that ensures a secure and reliable electrical connection. Ideal for industrial and electrical applications, it is typically used in power distribution and wiring installations.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 95mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot