Klauke 87313 Twin Ferrule 2.5mm² blue 100 pcs 2x2.5qmm insulation

Image Representative of Range

Klauke 87313 Twin Ferrule 2.5mm² blue 100 pcs 2x2.5qmm insulation

MPN
87313
Brand
Klauke
EAN-13
4012078073646
Order Code
04-6328
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Klauke 87313 Twin ferrule is a 2.5 mm² insulated ferrule designed in blue for crimping applications. This product is ideal for securely connecting wires and is commonly used in electrical installations. Each package contains 100 pieces, ensuring ample supply for multiple projects.
Insulation Polypropylene
Colour Blue
Pin Length Not Specifiedmm
Maximum Wire Size mm2 2.5mm²
Number of Entries 2
Contact Material Copper silver plated
Cross-section range 2.5 mm² x 13 mm
Maximum Wire Size AWG 2
Sleeve length 13mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot