Klauke 87212 Twin Ferrule 1.5mm² black 1000 pcs insul. 2 x1.5qmm sw

Image Representative of Range

Klauke 87212 Twin Ferrule 1.5mm² black 1000 pcs insul. 2 x1.5qmm sw

MPN
87212
Brand
Klauke
EAN-13
4012078024020
Order Code
04-6327
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £41.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Klauke 87212 Twin ferrule is designed for wire termination, featuring a 1.5 mm² capacity in a black colour. It enables secure crimping with its insulated twin ferrule design, suitable for professional electrical applications. Each package contains 1000 pieces, ensuring ample supply for large projects.
Insulation Polypropylene
Colour Black
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
Contact Material Copper silver plated
Cross-section range 1.5 mm² x 12 mm
Maximum Wire Size AWG 2
Sleeve length 12mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot