Klauke 87110 Twin Ferrule 2x1mm² Red Insulated 1000 pcs

Image Representative of Range

Klauke 87110 Twin Ferrule 2x1mm² Red Insulated 1000 pcs

MPN
87110
Brand
Klauke
EAN-13
4012078024006
Order Code
04-6326
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £41.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Klauke's 87110 Twin ferrule is designed for crimping applications, featuring a 1 mm² size and a red colour for easy identification. This pack contains 1000 pieces of insulated ferrules, ideal for creating secure electrical connections in wiring tasks. It is typically used in electrical installations to ensure the reliable assembly of wires and prevent strand splicing.
Insulation Polypropylene
Colour Red
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1mm²
Number of Entries 2
Contact Material Copper silver plated
Cross-section range 1 mm² x 10 mm
Maximum Wire Size AWG 2
Sleeve length 10mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot