Klauke 87010 Twin Ferrule 0.75mm² grey 1000 pcs 2 x 0.75mm² insul

Image Representative of Range

Klauke 87010 Twin Ferrule 0.75mm² grey 1000 pcs 2 x 0.75mm² insul

MPN
87010
Brand
Klauke
EAN-13
4012078023986
Order Code
04-6325
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £41.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Klauke 87010 Twin ferrule is a grey, non-insulated connector suitable for 0.75 mm² wires. It is designed for crimping and enhances electrical connections by providing secure terminations. Ideal for electrical and electronic applications, it comes in a package of 1000 pieces.
Insulation Polypropylene
Colour Grey
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.75mm²
Number of Entries 2
Contact Material Copper silver plated
Cross-section range 0.75 mm² x 10 mm
Maximum Wire Size AWG 2
Sleeve length 10mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot