Klauke 8640V Ferrule 240mm² Silver Not Insulated 25 pieces

Image Representative of Range

Klauke 8640V Ferrule 240mm² Silver Not Insulated 25 pieces

MPN
8640V
Brand
Klauke
EAN-13
4012078435499
Order Code
12-3007
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £49.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Klauke 8640V ferrule is a not insulated silver ferrule designed for 240 mm² cables. Manufactured by Klauke, it comes in packs of 25 pieces and is ideal for crimping applications. This product is commonly used in electrical installations requiring secure and reliable connections.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 240mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 240 mm² x 40 mm
Sleeve length 40mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot