Klauke 8540V Ferrule 185 mm² Not Insulated Silver 25 piece

Image Representative of Range

Klauke 8540V Ferrule 185 mm² Not Insulated Silver 25 piece

MPN
8540V
Brand
Klauke
EAN-13
4012078019484
Order Code
12-3006
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £38.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Klauke 8540V ferrule is an uninsulated silver component designed for 185 mm² wire connections. Manufactured by Klauke, these ferrules ensure secure and reliable electrical crimping. They are typically used in industrial and electrical applications for efficient and secure wire assembly.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 185mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 185 mm² x 40 mm
Sleeve length 40mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot