Klauke 8540 Ferrule 185 mm² Not Insulated Silver 25 pieces

Image Representative of Range

Klauke 8540 Ferrule 185 mm² Not Insulated Silver 25 pieces

MPN
8540
Brand
Klauke
EAN-13
4012078018692
Order Code
12-3005
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £46.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Klauke manufactures the 8540 ferrule, which is an uninsulated silver crimp connector designed for 185 mm² cables, available in packs of 25. These durable ferrules are used for securely terminating large electrical conductors, ensuring optimal connectivity. They are commonly utilised in industrial or heavy-duty electrical applications.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 185mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 185 mm² x 40 mm
Sleeve length 40mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot