Klauke 8532V Ferrule 185 mm² Non-Insulated Silver 25 pieces

Image Representative of Range

Klauke 8532V Ferrule 185 mm² Non-Insulated Silver 25 pieces

MPN
8532V
Brand
Klauke
EAN-13
4012078019477
Order Code
12-3004
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £30.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

The Klauke 8532V ferrule is a high-quality, silver, uninsulated component designed for professional electrical applications. With a capacity of 185 mm², it provides reliable and secure crimping connections in industrial and commercial settings. This pack contains 25 pieces, ideal for projects requiring durable, high-capacity electrical connections.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 185mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 185 mm² x 32 mm
Sleeve length 32mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot