Klauke 8503V Blade Receptacle 4.8mm 180° Insulated Yellow 1 piece

Image Representative of Range

Klauke 8503V Blade Receptacle 4.8mm 180° Insulated Yellow 1 piece

MPN
8503V
Brand
Klauke
EAN-13
2050001366580
Order Code
12-3003
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.613
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 453 in stock

The Klauke 8503V is a yellow, insulated blade receptacle featuring a 4.8 mm width and 0.8 mm thickness. This crimp connector is ideal for secure and efficient electrical connections in automotive and industrial applications. Designed for easy installation, it ensures reliable performance where quick-disconnect terminals are required.
Insulation PVC
Colour Yellow
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Insulated
max. cross section 6mm²
Min. cross section 4mm²
Size 4.8 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot