Klauke 8503 Blade Receptacle 4.8mm Width 0.8mm Thick Yellow 1 piece

Image Representative of Range

Klauke 8503 Blade Receptacle 4.8mm Width 0.8mm Thick Yellow 1 piece

MPN
8503
Brand
Klauke
EAN-13
2050001364456
Order Code
12-3001
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.435
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,752 in stock

The Klauke 8503 is a partially insulated blade receptacle with a connector width of 4.8 mm and a thickness of 0.8 mm. It is designed for secure electrical connections in automotive and industrial applications. The yellow insulation provides an additional layer of safety and visibility.
Insulation Polyamide 6.6
Colour Yellow
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 4mm²
Size 4.8 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot